Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WJ Furse, ESP 240 Surge Suppressor Unit 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains

RS Stock No.: 456-8128Brand: WJ FurseManufacturers Part No.: 7TCA085460R0083 ESP 240-5A
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Suppressor Type

Low Current Mains Protector

Maximum Voltage Rating

280 V

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

ESP 240

Length

120mm

Depth

38mm

Height

54mm

Dimensions

120 x 54 x 38mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Overvoltage Protectors for Low Current Mains Supplies

Over Voltage protectors for low current mains power supplies to protect electronic equipment e.g. CCTV cameras, alarm panels and telemetry equipment.

Very low let-through voltage between all lines (L-E, L-N, N-E)
Sturdy housing with M6 earth stud
Removable DIN rail foot for easy installation (unboxed versions). Can also be flat-mounted.
IP66 rated boxed version (/BX parts)
Colour-coded terminals

Weatherproof Enclosures

Tough polycarbonate enclosures

WBX enclosures for ESP protectors provide added protection in damp and dirty environments. Ideal for use when the protectors cannot be installed within an existing equipment panel or enclosure.

Approvals

Network Rail approval (ESP 240-5A/BX) – PA05/02896. NRS PADS ref: 087/037285

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Stock information temporarily unavailable.

P.O.A.

WJ Furse, ESP 240 Surge Suppressor Unit 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains

P.O.A.

WJ Furse, ESP 240 Surge Suppressor Unit 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Suppressor Type

Low Current Mains Protector

Maximum Voltage Rating

280 V

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

ESP 240

Length

120mm

Depth

38mm

Height

54mm

Dimensions

120 x 54 x 38mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Overvoltage Protectors for Low Current Mains Supplies

Over Voltage protectors for low current mains power supplies to protect electronic equipment e.g. CCTV cameras, alarm panels and telemetry equipment.

Very low let-through voltage between all lines (L-E, L-N, N-E)
Sturdy housing with M6 earth stud
Removable DIN rail foot for easy installation (unboxed versions). Can also be flat-mounted.
IP66 rated boxed version (/BX parts)
Colour-coded terminals

Weatherproof Enclosures

Tough polycarbonate enclosures

WBX enclosures for ESP protectors provide added protection in damp and dirty environments. Ideal for use when the protectors cannot be installed within an existing equipment panel or enclosure.

Approvals

Network Rail approval (ESP 240-5A/BX) – PA05/02896. NRS PADS ref: 087/037285

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.