Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector

RS Stock No.: 456-8099Brand: WJ FurseManufacturers Part No.: 7TCA085460R0115 ESP 415M1R
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Suppressor Type

Mains Surge Protector

Maximum Voltage Rating

280 V

Mounting Type

Panel Mount

Maximum Surge Current

6.25 kA, 80kA

Series

ESP M1

Length

110mm

Depth

73mm

Height

180mm

Dimensions

180 x 110 x 73mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Enhanced surge protector

An appliance designed to protect electrical devices from voltage spikes. Enhanced surge protectors are ideal for use on power distribution systems. To protect connected electronic equipment from transient overvoltages on the mains supply such as computers, communications and control equipment. Our surge protectors offer an advanced pre-warning so you can stay protected with repeated protection, in lightning prone environments. These products are easy to apply and have an innovative feature to disconnect safely from faulty supplies.


Very low let-through voltage between all lines (L-E, L-N, N-E)
LED status indication with pre-failure warning
Remote indication through volt-free contact
Robust steel housing
Neutral to Earth voltage warning

Accessories

WBX 3 (456-8112) for ESP 240 M1
WBX 4 (798-3539) for ESP 415 M1

Approvals

For part ESP 240 M1 (456-8112) the Network Rail approval applies – PA05/01832. NRS PADS ref: 086/047149

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector

P.O.A.

WJ Furse, ESP M1 Surge Suppressor Unit 280 V Maximum Voltage Rating 6.25kA Maximum Surge Current Mains Surge Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Suppressor Type

Mains Surge Protector

Maximum Voltage Rating

280 V

Mounting Type

Panel Mount

Maximum Surge Current

6.25 kA, 80kA

Series

ESP M1

Length

110mm

Depth

73mm

Height

180mm

Dimensions

180 x 110 x 73mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

Enhanced surge protector

An appliance designed to protect electrical devices from voltage spikes. Enhanced surge protectors are ideal for use on power distribution systems. To protect connected electronic equipment from transient overvoltages on the mains supply such as computers, communications and control equipment. Our surge protectors offer an advanced pre-warning so you can stay protected with repeated protection, in lightning prone environments. These products are easy to apply and have an innovative feature to disconnect safely from faulty supplies.


Very low let-through voltage between all lines (L-E, L-N, N-E)
LED status indication with pre-failure warning
Remote indication through volt-free contact
Robust steel housing
Neutral to Earth voltage warning

Accessories

WBX 3 (456-8112) for ESP 240 M1
WBX 4 (798-3539) for ESP 415 M1

Approvals

For part ESP 240 M1 (456-8112) the Network Rail approval applies – PA05/01832. NRS PADS ref: 086/047149

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

You may be interested in