Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wolf Safety 120/230 V Torch Charger for use with Wolflite Rechargeable Handlamp, 110 x 190 x 125 mm, Wall Mounted

RS Stock No.: 597-346Brand: Wolf SafetyManufacturers Part No.: C-251HV
brand-logo
View all in Torch Chargers

Technical documents

Specifications

For Use With

Wolflite Rechargeable Handlamp

Voltage Rating

120/230 V

Dimensions

110 x 190 x 125 mm

Charger Type

Wall Mounted

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

Product details

Wolf Safety C-251HV Chargers

Wolf Safety C-251HV chargers designed for use with the H-251 Wolflite LED rechargeable hand lamp. The C-251 HV is for use at mains voltages of 230 V or 120 V, selectable by voltage changeover switch, also available with a European 2-Pin Plug (C-251 HVE).

Features and Benefits

• Can be bench or wall mounted
• Designed to hold the hand lamps while charging enabling the hand lamps to always be ready for use.
• Polypropylene enclosure
• 120/230 V ac
• 8-10 hrs charge time
• Weight: 0.75 kg
• CE marked compliant
• IP20

Compatible Product

• Wolf Safety H-251A ATEX LED Torch - Rechargeable, 60 lm – RS stock no: 701-2842

Models

• C-251HV = Stock no: 594-346
• C-251HVE (European 2- Pin Plug) = Stock no: 380-7961

Stock information temporarily unavailable.

P.O.A.

Wolf Safety 120/230 V Torch Charger for use with Wolflite Rechargeable Handlamp, 110 x 190 x 125 mm, Wall Mounted

P.O.A.

Wolf Safety 120/230 V Torch Charger for use with Wolflite Rechargeable Handlamp, 110 x 190 x 125 mm, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

For Use With

Wolflite Rechargeable Handlamp

Voltage Rating

120/230 V

Dimensions

110 x 190 x 125 mm

Charger Type

Wall Mounted

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

Product details

Wolf Safety C-251HV Chargers

Wolf Safety C-251HV chargers designed for use with the H-251 Wolflite LED rechargeable hand lamp. The C-251 HV is for use at mains voltages of 230 V or 120 V, selectable by voltage changeover switch, also available with a European 2-Pin Plug (C-251 HVE).

Features and Benefits

• Can be bench or wall mounted
• Designed to hold the hand lamps while charging enabling the hand lamps to always be ready for use.
• Polypropylene enclosure
• 120/230 V ac
• 8-10 hrs charge time
• Weight: 0.75 kg
• CE marked compliant
• IP20

Compatible Product

• Wolf Safety H-251A ATEX LED Torch - Rechargeable, 60 lm – RS stock no: 701-2842

Models

• C-251HV = Stock no: 594-346
• C-251HVE (European 2- Pin Plug) = Stock no: 380-7961