Wolf Safety ATEX, IECEx Xenon Torch Yellow 230 lm, 200 mm

RS Stock No.: 917-6645Brand: Wolf SafetyManufacturers Part No.: TS-24B
brand-logo
View all in Torches

Technical documents

Specifications

Torch Style

Torch

Rechargeable

No

Lamp Type

Xenon

Luminosity

230 lm

Case Material

Plastic

Batteries

2x D

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

Yes

Model

TS-24

Range

5 m

Beam Type

Spot

Length

200 mm

Colour

Yellow

Weight with Batteries

450g

Weight (with Batteries)

450g

Country of Origin

United Kingdom

Product details

Wolf TS-24B ATEX T4 Xenon Straight Torch

The ATEX Safety Torch is a reliable, simple and cost effective portable light in a inline straight body style and fitted with a Xenon bulb. It is CE marked to the ATEX directive and IECEx certified for safe use in Zones 1 and 2 potentially explosive gas, vapour and mist atmosphere, where a T4 class permits, and Zones 21 and 22 dust atmospheres, with certified maximum surface temperatures of 65°C or 95°C.

This T4 model gives outstanding light output using advanced, long life halogen or xenon bulbs, set in a high quality parabolic reflector, coupled with alkaline cell approval, giving up to 12 hours of light output.

The compact torch design has a high-grip ergonomic form with easy single-handed switching, even with gloved hands. The torch body offers high strength, and proven impact resistance even at sub-zero temperatures, using carefully selected thermoplastic resins with excellent chemical resistance. Additionally, the rubber armoured lens ring and end cap give enhanced grip and shock protection. The lens is scratch and chemical resistant.

The torch is sealed dust tight and protected from water immersion, with a certified IP67 enclosure. Right angle models incorporate a replaceable high strength thermoplastic belt clip for hands free use. Design allows straightforward battery and bulb replacement; a spare bulb is fitted in the bulb holder for quick and convenient replacement. All models are supplied with wrist straps and clip rings.

Features and Benefits

T4 model
Simple, robust design
Xenon filled filament bulb
Ultimate light output
High energy alkaline cell certified
ATEX explosive gas and dust approval
IECEx Scheme certified

Hazardous Area

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wolf Safety ATEX, IECEx Xenon Torch Yellow 230 lm, 200 mm

P.O.A.

Wolf Safety ATEX, IECEx Xenon Torch Yellow 230 lm, 200 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Torch Style

Torch

Rechargeable

No

Lamp Type

Xenon

Luminosity

230 lm

Case Material

Plastic

Batteries

2x D

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

Yes

Model

TS-24

Range

5 m

Beam Type

Spot

Length

200 mm

Colour

Yellow

Weight with Batteries

450g

Weight (with Batteries)

450g

Country of Origin

United Kingdom

Product details

Wolf TS-24B ATEX T4 Xenon Straight Torch

The ATEX Safety Torch is a reliable, simple and cost effective portable light in a inline straight body style and fitted with a Xenon bulb. It is CE marked to the ATEX directive and IECEx certified for safe use in Zones 1 and 2 potentially explosive gas, vapour and mist atmosphere, where a T4 class permits, and Zones 21 and 22 dust atmospheres, with certified maximum surface temperatures of 65°C or 95°C.

This T4 model gives outstanding light output using advanced, long life halogen or xenon bulbs, set in a high quality parabolic reflector, coupled with alkaline cell approval, giving up to 12 hours of light output.

The compact torch design has a high-grip ergonomic form with easy single-handed switching, even with gloved hands. The torch body offers high strength, and proven impact resistance even at sub-zero temperatures, using carefully selected thermoplastic resins with excellent chemical resistance. Additionally, the rubber armoured lens ring and end cap give enhanced grip and shock protection. The lens is scratch and chemical resistant.

The torch is sealed dust tight and protected from water immersion, with a certified IP67 enclosure. Right angle models incorporate a replaceable high strength thermoplastic belt clip for hands free use. Design allows straightforward battery and bulb replacement; a spare bulb is fitted in the bulb holder for quick and convenient replacement. All models are supplied with wrist straps and clip rings.

Features and Benefits

T4 model
Simple, robust design
Xenon filled filament bulb
Ultimate light output
High energy alkaline cell certified
ATEX explosive gas and dust approval
IECEx Scheme certified

Hazardous Area

You may be interested in