Wolk Self-Adhesive Electrical Hazard Warning Sign

RS Stock No.: 411-3166Brand: WolkManufacturers Part No.: 21.0191
brand-logo
View all in Warning Signs

Technical documents

Specifications

Brand

Wolk

Sign Description

Electrical Hazard

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

PVC

Colour

Black/Yellow

Quantity Per Package

1

Width

100mm

Sign Type

Label

Hazard Type

Electrical

Country of Origin

Germany

Product details

Warning signs

Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

Stock information temporarily unavailable.

P.O.A.

Wolk Self-Adhesive Electrical Hazard Warning Sign

P.O.A.

Wolk Self-Adhesive Electrical Hazard Warning Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wolk

Sign Description

Electrical Hazard

Self-Adhesive

Yes

Height

100 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

PVC

Colour

Black/Yellow

Quantity Per Package

1

Width

100mm

Sign Type

Label

Hazard Type

Electrical

Country of Origin

Germany

Product details

Warning signs

Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3