Technical documents
Specifications
Brand
WolkSign Description
Laser Beam Warning
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
100mm
Sign Type
Sign
Hazard Type
General Hazard
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WolkSign Description
Laser Beam Warning
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
100mm
Sign Type
Sign
Hazard Type
General Hazard
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3