Wurth Elektronik, 140817143000 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP

RS Stock No.: 238-5872Brand: Wurth ElektronikManufacturers Part No.: 140817143000
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Wurth Elektronik, 140817143000 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Wurth Elektronik, 140817143000 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

Country of Origin

China