Wurth Elektronik2.4 V, 3.1 V, 3.3 V RGB LED 1010 (0404) SMD, WL-SFCC 150044M155260

RS Stock No.: 184-7279Brand: Wurth ElektronikManufacturers Part No.: 150044M155260
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

RGB

LED Colour(s)

RGB

Package Type

1010 (0404)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V, 3.1 V, 3.3 V

Luminous Intensity

180 (Green) mcd, 50 (Blue) mcd, 80 (Red) mcd

Number of Pins

4

Viewing Angle

140 °

Dominant Wavelength

470 (Blue) nm, 530 (Green) nm, 621 (Red) nm

Series

WL-SFCC

Dimensions

1 x 1 x 0.65mm

Forward Current

5 mA, 10 mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik2.4 V, 3.1 V, 3.3 V RGB LED 1010 (0404) SMD, WL-SFCC 150044M155260
Select packaging type

P.O.A.

Wurth Elektronik2.4 V, 3.1 V, 3.3 V RGB LED 1010 (0404) SMD, WL-SFCC 150044M155260
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

RGB

LED Colour(s)

RGB

Package Type

1010 (0404)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V, 3.1 V, 3.3 V

Luminous Intensity

180 (Green) mcd, 50 (Blue) mcd, 80 (Red) mcd

Number of Pins

4

Viewing Angle

140 °

Dominant Wavelength

470 (Blue) nm, 530 (Green) nm, 621 (Red) nm

Series

WL-SFCC

Dimensions

1 x 1 x 0.65mm

Forward Current

5 mA, 10 mA

Country of Origin

Taiwan, Province Of China