Wurth Elektronik2 V Red LED 0603 (0201) SMD, WL-SMCW 150060RS86000

RS Stock No.: 215-1690Brand: Wurth ElektronikManufacturers Part No.: 150060RS86000Distrelec Article No.: 30273901
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

0603 (0201)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

WL-SMCW

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Wurth Elektronik2 V Red LED 0603 (0201) SMD, WL-SMCW 150060RS86000

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Wurth Elektronik2 V Red LED 0603 (0201) SMD, WL-SMCW 150060RS86000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

Red

Package Type

0603 (0201)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

WL-SMCW