Wurth Elektronik2.4 V Green LED 1608 (0603) SMD, WL-SMCW 150060VS75000

RS Stock No.: 815-4215Brand: Wurth ElektronikManufacturers Part No.: 150060VS75000Distrelec Article No.: 30008870
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Series

WL-SMCW

Dimensions

1.6 x 0.8 x 0.7mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Product details

WL-SMCW SMD Chip LEDs

The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Features of the WL-SMCW LEDs:
Range of different single colour options
Industry-standard packages: 0603 / 0805 / 1206
Water-clear rectangular lens
Top viewing package
Wide viewing angle

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik2.4 V Green LED 1608 (0603) SMD, WL-SMCW 150060VS75000
Select packaging type

P.O.A.

Wurth Elektronik2.4 V Green LED 1608 (0603) SMD, WL-SMCW 150060VS75000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

40 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Series

WL-SMCW

Dimensions

1.6 x 0.8 x 0.7mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Product details

WL-SMCW SMD Chip LEDs

The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Features of the WL-SMCW LEDs:
Range of different single colour options
Industry-standard packages: 0603 / 0805 / 1206
Water-clear rectangular lens
Top viewing package
Wide viewing angle

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

You may be interested in