Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
RGB
Package Type
1616 (0606)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V, 3.9 V
Luminous Intensity
360 (Green) mcd, 70 (Red) mcd, 80 (Blue) mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
470 (Blue) nm, 527 (Green) nm, 622 (Red) nm
Series
WL-SFCW
Dimensions
1.6 x 1.6 x 0.4mm
Forward Current
80mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
RGB
Package Type
1616 (0606)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V, 3.9 V
Luminous Intensity
360 (Green) mcd, 70 (Red) mcd, 80 (Blue) mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
470 (Blue) nm, 527 (Green) nm, 622 (Red) nm
Series
WL-SFCW
Dimensions
1.6 x 1.6 x 0.4mm
Forward Current
80mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
Taiwan, Province Of China