Wurth Elektronik2 V Green & Red LED 1616 (0606) SMD, WL-SBCW 150066SV74000

RS Stock No.: 162-3744Brand: Wurth ElektronikManufacturers Part No.: 150066SV74000
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Green, Red

Package Type

1616 (0606)

Mounting Type

Surface Mount

Forward Voltage

2 V

Luminous Intensity

30 mcd, 55 mcd

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

570 / 630 nm

Series

WL-SBCW

Dimensions

1.6 x 1.6 x 0.7mm

Forward Current

30mA

Lens Colour

Clear

Country of Origin

China

Product details

WL-SBCW SMD Bi-Colour Chip LEDs

The WL-SBCW series from Wurth Elektronik are a family of bi-colour LEDs. They come in a SMD package with an industry standard footprint (0606 or 1210). These compact LEDs contain two chips within one package, one super red and one bright green.
Despite their small packages, the WL-SBCW LEDs offer high brightness and high efficiency with low power consumption. Suitable applications for the WL-SBCW LEDs include; backlighting, status indicators, front panel indicators, push button backlight and switch backlights.

Features of the WL-SBCW LEDs:
Bi-colour (green & red)
0606 or 1210 footprint
Wide viewing angle
Waterclear lens

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

P.O.A.

Wurth Elektronik2 V Green & Red LED 1616 (0606) SMD, WL-SBCW 150066SV74000

P.O.A.

Wurth Elektronik2 V Green & Red LED 1616 (0606) SMD, WL-SBCW 150066SV74000

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

Green, Red

Package Type

1616 (0606)

Mounting Type

Surface Mount

Forward Voltage

2 V

Luminous Intensity

30 mcd, 55 mcd

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

570 / 630 nm

Series

WL-SBCW

Dimensions

1.6 x 1.6 x 0.7mm

Forward Current

30mA

Lens Colour

Clear

Country of Origin

China

Product details

WL-SBCW SMD Bi-Colour Chip LEDs

The WL-SBCW series from Wurth Elektronik are a family of bi-colour LEDs. They come in a SMD package with an industry standard footprint (0606 or 1210). These compact LEDs contain two chips within one package, one super red and one bright green.
Despite their small packages, the WL-SBCW LEDs offer high brightness and high efficiency with low power consumption. Suitable applications for the WL-SBCW LEDs include; backlighting, status indicators, front panel indicators, push button backlight and switch backlights.

Features of the WL-SBCW LEDs:
Bi-colour (green & red)
0606 or 1210 footprint
Wide viewing angle
Waterclear lens

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.