Wurth Elektronik2.4 V Green & Yellow LED 1616 (0606) SMD, WL-SBCW 150066YV74000

RS Stock No.: 176-6092Brand: Wurth ElektronikManufacturers Part No.: 150066YV74000
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Green, Yellow

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.4 V

Luminous Intensity

120 (Yellow) mcd, 30 (Bright Green) mcd

Number of Pins

4

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

570 (Bright Green) nm, 590 (Yellow) nm

Series

WL-SBCW

Dimensions

1.6 x 1.6 x 0.4mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik2.4 V Green & Yellow LED 1616 (0606) SMD, WL-SBCW 150066YV74000
Select packaging type

P.O.A.

Wurth Elektronik2.4 V Green & Yellow LED 1616 (0606) SMD, WL-SBCW 150066YV74000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Green, Yellow

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.4 V

Luminous Intensity

120 (Yellow) mcd, 30 (Bright Green) mcd

Number of Pins

4

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

570 (Bright Green) nm, 590 (Yellow) nm

Series

WL-SBCW

Dimensions

1.6 x 1.6 x 0.4mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China