Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
Red
Package Type
3528 (1411)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
16000 mcd
Number of Pins
4
Viewing Angle
30 °
Lens Shape
Dome
Dominant Wavelength
620 nm
Series
WL-SMTD
Dimensions
3.5 x 2.8 x 3.5mm
Forward Current
50mA
Country of Origin
China
P.O.A.
Wurth Elektronik2.8 V Red LED 3528 (1411) SMD, WL-SMTD 150141RS63140
1
P.O.A.
Wurth Elektronik2.8 V Red LED 3528 (1411) SMD, WL-SMTD 150141RS63140
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
Red
Package Type
3528 (1411)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Luminous Intensity
16000 mcd
Number of Pins
4
Viewing Angle
30 °
Lens Shape
Dome
Dominant Wavelength
620 nm
Series
WL-SMTD
Dimensions
3.5 x 2.8 x 3.5mm
Forward Current
50mA
Country of Origin
China