Wurth Elektronik2.4 V RGB LED 3528 (1411) SMD, WL-SFTW 150352M173300

RS Stock No.: 176-4979Brand: Wurth ElektronikManufacturers Part No.: 150352M173300
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

RGB

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V

Luminous Intensity

400 mcd, 750 mcd, 1700 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 (Blue) nm, 520 (Green) nm, 625 (Red) nm

Series

WL-SFTW

Dimensions

3.2 x 2.8 x 1.8mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik2.4 V RGB LED 3528 (1411) SMD, WL-SFTW 150352M173300

P.O.A.

Wurth Elektronik2.4 V RGB LED 3528 (1411) SMD, WL-SFTW 150352M173300
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

RGB

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V

Luminous Intensity

400 mcd, 750 mcd, 1700 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 (Blue) nm, 520 (Green) nm, 625 (Red) nm

Series

WL-SFTW

Dimensions

3.2 x 2.8 x 1.8mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China