Wurth Elektronik, 1540051EA3590 IR Si Photodiode, Through Hole 5

RS Stock No.: 184-6980Brand: Wurth ElektronikManufacturers Part No.: 1540051EA3590
brand-logo
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

5mm

Width

5mm

Height

8.7mm

Diameter

5.8mm

Series

WL-TDRW

Country of Origin

China

P.O.A.

Wurth Elektronik, 1540051EA3590 IR Si Photodiode, Through Hole 5

P.O.A.

Wurth Elektronik, 1540051EA3590 IR Si Photodiode, Through Hole 5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

5mm

Width

5mm

Height

8.7mm

Diameter

5.8mm

Series

WL-TDRW

Country of Origin

China