Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

15406094BA400A Wurth Elektronik, WL-SICW 940nm IR LED, 0603 (0201) SMD package

RS Stock No.: 215-1771Brand: Wurth ElektronikManufacturers Part No.: 15406094BA400ADistrelec Article No.: 30273953
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

940nm

Package Type

0603 (0201)

Radiant Intensity

1mW/sr

Mounting Type

Surface Mount

Series

WL-SICW

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

15406094BA400A Wurth Elektronik, WL-SICW 940nm IR LED, 0603 (0201) SMD package

P.O.A.

Each (On a Reel of 4000) (ex VAT)

15406094BA400A Wurth Elektronik, WL-SICW 940nm IR LED, 0603 (0201) SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

940nm

Package Type

0603 (0201)

Radiant Intensity

1mW/sr

Mounting Type

Surface Mount

Series

WL-SICW