Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
RGB
LED Colour(s)
RGB
Package Type
3210 (1204)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V
Luminous Intensity
140 (Blue) mcd, 450 (Red) mcd, 850 (Green) mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
465 (Blue) nm, 523 (Green) nm, 622 (Red) nm
Series
WL-SFSW
Dimensions
3.2 x 1 x 1.5mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
RGB
LED Colour(s)
RGB
Package Type
3210 (1204)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V
Luminous Intensity
140 (Blue) mcd, 450 (Red) mcd, 850 (Green) mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
465 (Blue) nm, 523 (Green) nm, 622 (Red) nm
Series
WL-SFSW
Dimensions
3.2 x 1 x 1.5mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
Taiwan, Province Of China