Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
RGB
Package Type
3210 (1204)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V
Luminous Intensity
150 mcd, 200 mcd, 500 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
470 (Blue) nm, 523 (Green) nm, 622 (Red) nm
Series
WL-SFSW
Dimensions
3.2 x 1 x 1.48mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
RGB
Package Type
3210 (1204)
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
2.4 V
Luminous Intensity
150 mcd, 200 mcd, 500 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
470 (Blue) nm, 523 (Green) nm, 622 (Red) nm
Series
WL-SFSW
Dimensions
3.2 x 1 x 1.48mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Country of Origin
China