Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
1205
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
180 (Red) mcd, 285 (Green) mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
525 (Green) nm, 624 (Red) nm
Dimensions
3.2 x 1.2 x 0.8mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Series
WL-SBRW
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
1205
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.4 V
Luminous Intensity
180 (Red) mcd, 285 (Green) mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
525 (Green) nm, 624 (Red) nm
Dimensions
3.2 x 1.2 x 0.8mm
Forward Current
20mA
Lens Colour
Clear
Lens Finish
Clear
Series
WL-SBRW
Country of Origin
Taiwan, Province Of China