Technical documents
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
LED Colour(s)
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
7.6mm
Common Connection
Cathode
Luminous Intensity
28 mcd
Decimal Orientation
Right Side
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1100) (ex VAT)
157112S12700 Wurth Elektronik 7-Segment LED Display, CC Super Red 28 mcd RH DP 7.6mm
1100
P.O.A.
Each (On a Reel of 1100) (ex VAT)
157112S12700 Wurth Elektronik 7-Segment LED Display, CC Super Red 28 mcd RH DP 7.6mm
Stock information temporarily unavailable.
1100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Super Red
LED Colour(s)
Super Red
Number Of Segments
7
Dominant Wavelength
635 nm
Character Height
7.6mm
Common Connection
Cathode
Luminous Intensity
28 mcd
Decimal Orientation
Right Side