157112V12700 Wurth Elektronik 7-Segment LED Display, CC Green 21 mcd RH DP 7.6mm

RS Stock No.: 228-0379Brand: Wurth ElektronikManufacturers Part No.: 157112V12700Distrelec Article No.: 30273982
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

570 nm

Character Height

7.6mm

Common Connection

Cathode

Luminous Intensity

21 mcd

Decimal Orientation

Right Side

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1100) (ex VAT)

157112V12700 Wurth Elektronik 7-Segment LED Display, CC Green 21 mcd RH DP 7.6mm

P.O.A.

Each (On a Reel of 1100) (ex VAT)

157112V12700 Wurth Elektronik 7-Segment LED Display, CC Green 21 mcd RH DP 7.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

570 nm

Character Height

7.6mm

Common Connection

Cathode

Luminous Intensity

21 mcd

Decimal Orientation

Right Side