157119V12701 Wurth Elektronik 7-Segment LED Display, CC Green 46 mcd RH DP 9.9mm

RS Stock No.: 228-0388Brand: Wurth ElektronikManufacturers Part No.: 157119V12701
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Height

9.9mm

Common Connection

Cathode

Luminous Intensity

46 mcd

Decimal Orientation

Right Side

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 38) (ex VAT)

157119V12701 Wurth Elektronik 7-Segment LED Display, CC Green 46 mcd RH DP 9.9mm

P.O.A.

Each (In a Tube of 38) (ex VAT)

157119V12701 Wurth Elektronik 7-Segment LED Display, CC Green 46 mcd RH DP 9.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

572 nm

Character Height

9.9mm

Common Connection

Cathode

Luminous Intensity

46 mcd

Decimal Orientation

Right Side