Technical documents
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
570 nm
Character Height
10mm
Common Connection
Cathode
Luminous Intensity
35 mcd
Decimal Orientation
Right Side
P.O.A.
Each (In a Pack of 5) (ex VAT)
157121V12700 Wurth Elektronik 7-Segment LED Display, CC Green 35 mcd RH DP 10mm
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
157121V12700 Wurth Elektronik 7-Segment LED Display, CC Green 35 mcd RH DP 10mm
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
Number Of Segments
7
Dominant Wavelength
570 nm
Character Height
10mm
Common Connection
Cathode
Luminous Intensity
35 mcd
Decimal Orientation
Right Side
