Technical documents
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
LED Colour(s)
Green
Number Of Segments
7
Dominant Wavelength
570 nm
Character Height
10mm
Common Connection
Anode
Luminous Intensity
35 mcd
Decimal Orientation
Right Side
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 900) (ex VAT)
157121V12800 Wurth Elektronik 7-Segment LED Display, CA Green 35 mcd RH DP 10mm
900
P.O.A.
Each (On a Reel of 900) (ex VAT)
157121V12800 Wurth Elektronik 7-Segment LED Display, CA Green 35 mcd RH DP 10mm
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikDisplay Type
7-Segment
Number of Characters
1
LED Colours
Green
LED Colour(s)
Green
Number Of Segments
7
Dominant Wavelength
570 nm
Character Height
10mm
Common Connection
Anode
Luminous Intensity
35 mcd
Decimal Orientation
Right Side