157142S12703 Wurth Elektronik 7-Segment LED Display, CC Super Red 38 mcd RH DP 14.2mm

RS Stock No.: 228-0409Brand: Wurth ElektronikManufacturers Part No.: 157142S12703
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Super Red

LED Colour(s)

Super Red

Number Of Segments

7

Dominant Wavelength

635 nm

Character Height

14.2mm

Common Connection

Cathode

Luminous Intensity

38 mcd

Decimal Orientation

Right Side

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 40) (ex VAT)

157142S12703 Wurth Elektronik 7-Segment LED Display, CC Super Red 38 mcd RH DP 14.2mm

P.O.A.

Each (In a Tube of 40) (ex VAT)

157142S12703 Wurth Elektronik 7-Segment LED Display, CC Super Red 38 mcd RH DP 14.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Super Red

LED Colour(s)

Super Red

Number Of Segments

7

Dominant Wavelength

635 nm

Character Height

14.2mm

Common Connection

Cathode

Luminous Intensity

38 mcd

Decimal Orientation

Right Side