157143V12800 Wurth Elektronik 7-Segment LED Display, CA Green 35 mcd RH DP 14.2mm

RS Stock No.: 228-0424Brand: Wurth ElektronikManufacturers Part No.: 157143V12800
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

570 nm

Character Height

14.2mm

Common Connection

Anode

Luminous Intensity

35 mcd

Decimal Orientation

Right Side

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 750) (ex VAT)

157143V12800 Wurth Elektronik 7-Segment LED Display, CA Green 35 mcd RH DP 14.2mm

P.O.A.

Each (On a Reel of 750) (ex VAT)

157143V12800 Wurth Elektronik 7-Segment LED Display, CA Green 35 mcd RH DP 14.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

LED Colour(s)

Green

Number Of Segments

7

Dominant Wavelength

570 nm

Character Height

14.2mm

Common Connection

Anode

Luminous Intensity

35 mcd

Decimal Orientation

Right Side