Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 159353940B1300 Laser Diode 950nm 6600mW, 4-Pin

RS Stock No.: 238-5933PBrand: Wurth ElektronikManufacturers Part No.: 159353940B1300
brand-logo
View all in Laser Diodes

Technical documents

Specifications

Peak Wavelength

950nm

Laser Type

VCSEL

Optical Output Power

6600mW

Number of Pins

4

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 159353940B1300 Laser Diode 950nm 6600mW, 4-Pin
Select packaging type

P.O.A.

Wurth Elektronik 159353940B1300 Laser Diode 950nm 6600mW, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak Wavelength

950nm

Laser Type

VCSEL

Optical Output Power

6600mW

Number of Pins

4

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China