Technical documents
Specifications
Brand
Wurth ElektronikMinimum Output Voltage
0.8 V
Maximum Output Voltage
6 V
Minimum Input Voltage
6 V
Maximum Input Voltage
36 V
Maximum Output Current
5A
Converter Type
Step Down
Number of Outputs
1
Mounting Type
Surface Mount
Maximum Switching Frequency
914 kHz
Package Type
PFM
Pin Count
7
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 9.85 x 4.57mm
Length
10.16mm
Height
4.57mm
Line Regulation
0.02 %
Load Regulation
1 mV/A
Width
9.85mm
Country of Origin
Malaysia
Product details
MagI³C-VDRM Variable Step-Down Regulator Modules, Wurth Elektronik
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), 8011121(5A) both have output 0.8V-6V voltages. The VDRM Series integrate a current mode DC/DC power supply featuring built-in compensation circuitry and a soft-start. On board protection circuitry secures the variable step down regulator. Applications include point of load DC-DC, Industrial control, telecom, power supply, MCU, MPU, DSP, FPGA, and Input/output interfaces.
7 PIN PFM (TO-263): (L) 9.85 mm, (W) 10.16 mm, (H) 4.57 mm
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant
Power Modules (MagI³C Series), Step Down Converters, Wurth Elektronik
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikMinimum Output Voltage
0.8 V
Maximum Output Voltage
6 V
Minimum Input Voltage
6 V
Maximum Input Voltage
36 V
Maximum Output Current
5A
Converter Type
Step Down
Number of Outputs
1
Mounting Type
Surface Mount
Maximum Switching Frequency
914 kHz
Package Type
PFM
Pin Count
7
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.16 x 9.85 x 4.57mm
Length
10.16mm
Height
4.57mm
Line Regulation
0.02 %
Load Regulation
1 mV/A
Width
9.85mm
Country of Origin
Malaysia
Product details
MagI³C-VDRM Variable Step-Down Regulator Modules, Wurth Elektronik
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), 8011121(5A) both have output 0.8V-6V voltages. The VDRM Series integrate a current mode DC/DC power supply featuring built-in compensation circuitry and a soft-start. On board protection circuitry secures the variable step down regulator. Applications include point of load DC-DC, Industrial control, telecom, power supply, MCU, MPU, DSP, FPGA, and Input/output interfaces.
7 PIN PFM (TO-263): (L) 9.85 mm, (W) 10.16 mm, (H) 4.57 mm
Safe power up with the soft start
Protection: Thermal shut-down, inrush current, overvoltage and under-voltage
Peak efficiency between 90 to 97%
Under voltage lockout Protection (UVLO)
Low noise meets the EN55022 class B EMI standards
REACH and RoHS compliant