18014015401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

RS Stock No.: 288-0553PBrand: Wurth ElektronikManufacturers Part No.: 18014015401L
brand-logo
View all in Digital Isolator ICs

Technical documents

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

18014015401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Select packaging type

P.O.A.

18014015401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China