Wurth Elektronik Differential Pressure Sensor, 0.1kPa Operating Max, Surface Mount, 8-Pin, 10kPa Overload Max, Surface

RS Stock No.: 202-5928Brand: Wurth ElektronikManufacturers Part No.: 2513130810001
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

10kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

Surface mount package

Pin Count

8

Maximum Operating Pressure

0.1kPa

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Differential Pressure Sensor, 0.1kPa Operating Max, Surface Mount, 8-Pin, 10kPa Overload Max, Surface

P.O.A.

Wurth Elektronik Differential Pressure Sensor, 0.1kPa Operating Max, Surface Mount, 8-Pin, 10kPa Overload Max, Surface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Overload Pressure

10kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

Surface mount package

Pin Count

8

Maximum Operating Pressure

0.1kPa