Wurth Elektronik 3-Axis Surface Mount Accelerometer, LGA, I2C, 12-Pin

RS Stock No.: 235-2272PBrand: Wurth ElektronikManufacturers Part No.: 2533020201601
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C

Package Type

LGA

Pin Count

12

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik 3-Axis Surface Mount Accelerometer, LGA, I2C, 12-Pin
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Wurth Elektronik 3-Axis Surface Mount Accelerometer, LGA, I2C, 12-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C

Package Type

LGA

Pin Count

12