Technical documents
Specifications
Brand
Wurth ElektronikRF Protocols
WiFi
Antenna Physical Form
Square
Frequency Range
169 MHz
Antenna Mounting Type
Direct
Gain
1dBi
Connector Gender
Male
Series
WIRL-ACCE 2600130011
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 2600130011 Square Antenna, WiFi
1
P.O.A.
Wurth Elektronik 2600130011 Square Antenna, WiFi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikRF Protocols
WiFi
Antenna Physical Form
Square
Frequency Range
169 MHz
Antenna Mounting Type
Direct
Gain
1dBi
Connector Gender
Male
Series
WIRL-ACCE 2600130011
Country of Origin
Germany