Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 0.5mm

RS Stock No.: 736-2140Brand: Wurth ElektronikManufacturers Part No.: 30405S
brand-logo
View all in Shielding Sheets

Technical documents

Specifications

Material

Ferrite, Rubber

Fixing Method

Tape

Thickness

0.5mm

Length

330mm

Width_SC_PC

210mm

Operating Temperature Range

-20 → +90 °C

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Product details

Flexible Ferrite Absorber Sheet for EMI

Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper

Approvals

UL 94V-0

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 0.5mm

P.O.A.

Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Ferrite, Rubber

Fixing Method

Tape

Thickness

0.5mm

Length

330mm

Width_SC_PC

210mm

Operating Temperature Range

-20 → +90 °C

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-20°C

Product details

Flexible Ferrite Absorber Sheet for EMI

Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper

Approvals

UL 94V-0