Wurth Elektronik Ferrite Shielding Sheet, 120mm x 120mm x 0.2mm

RS Stock No.: 823-5377Brand: Wurth ElektronikManufacturers Part No.: 364002
brand-logo
View all in Shielding Sheets

Technical documents

Specifications

Material

Ferrite

Fixing Method

Self-Adhesive

Thickness

0.2mm

Series

WE-FSFS

Length

120mm

Width_SC_PC

120mm

Peak Frequency

13.56MHz

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1MHz

Country of Origin

Taiwan, Province Of China

Product details

Wurth Elektronik WE-FSFS Flexible Sintered Ferrite Sheet

The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve performance. WE-FSFS ferrite sheets can improve the efficiency of wireless power transfers (Qi-WPC, A4WP, WCT and PMA).

Features & Benefits

Easy application
Magnetic shielding
High permeability
Low losses at communication frequency

Product Application Information

Suitable applications for WE-FSFS sheets include wireless power charging (WPC), magnetic shielding and EMI suppression.

P.O.A.

Wurth Elektronik Ferrite Shielding Sheet, 120mm x 120mm x 0.2mm

P.O.A.

Wurth Elektronik Ferrite Shielding Sheet, 120mm x 120mm x 0.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Material

Ferrite

Fixing Method

Self-Adhesive

Thickness

0.2mm

Series

WE-FSFS

Length

120mm

Width_SC_PC

120mm

Peak Frequency

13.56MHz

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1MHz

Country of Origin

Taiwan, Province Of China

Product details

Wurth Elektronik WE-FSFS Flexible Sintered Ferrite Sheet

The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve performance. WE-FSFS ferrite sheets can improve the efficiency of wireless power transfers (Qi-WPC, A4WP, WCT and PMA).

Features & Benefits

Easy application
Magnetic shielding
High permeability
Low losses at communication frequency

Product Application Information

Suitable applications for WE-FSFS sheets include wireless power charging (WPC), magnetic shielding and EMI suppression.