Technical documents
Specifications
Brand
Wurth ElektronikMaterial
Tin Plated Steel
Series
WE-SCH
Height
9.7mm
Length
26.3mm
Width_SC_PC
16.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
29.3 x 16.3 x 9.7mm
Country of Origin
Israel
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 63) (ex VAT)
Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 29.3 x 16.3 x 9.7mm
63
P.O.A.
Each (In a Tray of 63) (ex VAT)
Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 29.3 x 16.3 x 9.7mm
Stock information temporarily unavailable.
63
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikMaterial
Tin Plated Steel
Series
WE-SCH
Height
9.7mm
Length
26.3mm
Width_SC_PC
16.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
29.3 x 16.3 x 9.7mm
Country of Origin
Israel
