Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 32.3 x 23.8 x 9mm

RS Stock No.: 225-8348Brand: Wurth ElektronikManufacturers Part No.: 36703239
brand-logo
View all in Shielding Cages

Technical documents

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

9mm

Length

32.3mm

Width_SC_PC

23.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

32.3 x 23.8 x 9mm

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 32.3 x 23.8 x 9mm

P.O.A.

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 32.3 x 23.8 x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

9mm

Length

32.3mm

Width_SC_PC

23.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

32.3 x 23.8 x 9mm

Country of Origin

Israel