Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 21.3 x 15.7 x 1.7mm

RS Stock No.: 225-8369Brand: Wurth ElektronikManufacturers Part No.: 36712092
brand-logo
View all in Shielding Cages

Technical documents

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

1.7mm

Length

21.3mm

Width_SC_PC

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

21.3 x 15.7 x 1.7mm

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 100) (ex VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 21.3 x 15.7 x 1.7mm

P.O.A.

Each (In a Tray of 100) (ex VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 21.3 x 15.7 x 1.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

1.7mm

Length

21.3mm

Width_SC_PC

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

21.3 x 15.7 x 1.7mm

Country of Origin

Israel