Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.3 x 26.3 x 4mm

RS Stock No.: 225-8379Brand: Wurth ElektronikManufacturers Part No.: 3671257
brand-logo
View all in Shielding Cages

Technical documents

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

26.3mm

Width_SC_PC

26.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.3 x 26.3 x 4mm

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.3 x 26.3 x 4mm

P.O.A.

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.3 x 26.3 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

26.3mm

Width_SC_PC

26.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.3 x 26.3 x 4mm

Country of Origin

Israel