Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.6 x 23.6 x 4mm

RS Stock No.: 225-8413Brand: Wurth ElektronikManufacturers Part No.: 3672260
brand-logo
View all in Shielding Cages

Technical documents

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

26.6mm

Width_SC_PC

23.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.6 x 23.6 x 4mm

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 56) (ex VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.6 x 23.6 x 4mm

P.O.A.

Each (In a Tray of 56) (ex VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.6 x 23.6 x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

4mm

Length

26.6mm

Width_SC_PC

23.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

26.6 x 23.6 x 4mm

Country of Origin

Israel