Wurth Elektronik Shielding Sheet, 100mm x 100mm x 2mm
RS Stock No.: 212-0490Brand: Wurth ElektronikManufacturers Part No.: 40111020Distrelec Article No.: 30181270

Technical documents
Specifications
Brand
Wurth ElektronikFixing Method
Self-Adhesive
Thickness
2mm
Series
We-Tgf
Length
100mm
Width_SC_PC
100mm
Operating Temperature Range
-50 → +180 °C
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Shielding Sheet, 100mm x 100mm x 2mm
1
P.O.A.
Wurth Elektronik Shielding Sheet, 100mm x 100mm x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikFixing Method
Self-Adhesive
Thickness
2mm
Series
We-Tgf
Length
100mm
Width_SC_PC
100mm
Operating Temperature Range
-50 → +180 °C
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Country of Origin
China