Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator

RS Stock No.: 274-3361Brand: Wurth ElektronikManufacturers Part No.: 418217270908A
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Raised

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 23) (ex VAT)

Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator

P.O.A.

Each (In a Tube of 23) (ex VAT)

Wurth Elektronik 1 Way Through Hole DIP Switch SPST, Raised Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Raised

Country of Origin

Taiwan, Province Of China