Wurth Elektronik 4285113108, 16 Position, BCD Rotary Switch, 150mA, Solder

RS Stock No.: 171-502Brand: Wurth ElektronikManufacturers Part No.: 428511310816
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Series

4285113108

Contact Current Rating

150mA

Number of Switch Positions

16

Number of Contacts

5

Voltage Rating

42V

Output Coding

BCD

Terminal Type

Solder

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik 4285113108, 16 Position, BCD Rotary Switch, 150mA, Solder

P.O.A.

Wurth Elektronik 4285113108, 16 Position, BCD Rotary Switch, 150mA, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

4285113108

Contact Current Rating

150mA

Number of Switch Positions

16

Number of Contacts

5

Voltage Rating

42V

Output Coding

BCD

Terminal Type

Solder

Country of Origin

Korea, Republic Of