Technical documents
Specifications
Brand
Wurth ElektronikTerminal Type
Surface Mount
Switch Operation
Push-Push
Actuator Length
8mm
Actuator Colour
White
Actuator Type
Round
Mounting Type
PCB
Contact Current Rating
50 mA
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Wurth Elektronik White Round Tactile Switch 50 mA 8mm PCB
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Wurth Elektronik White Round Tactile Switch 50 mA 8mm PCB
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wurth ElektronikTerminal Type
Surface Mount
Switch Operation
Push-Push
Actuator Length
8mm
Actuator Colour
White
Actuator Type
Round
Mounting Type
PCB
Contact Current Rating
50 mA
Country of Origin
China