Wurth Elektronik 8 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
RS Stock No.: 185-4075Brand: Wurth ElektronikManufacturers Part No.: 482009514001Distrelec Article No.: 30221727

Technical documents
Specifications
Brand
Wurth ElektronikPulses Per Revolution
8
Shaft Diameter
6 mm
Encoder Reading
Incremental
Mounting Type
Through Hole
Shaft Length
20mm
Current Rating
10mA
Country of Origin
Taiwan, Province Of China
P.O.A.
Wurth Elektronik 8 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
1
P.O.A.
Wurth Elektronik 8 Pulse Incremental Mechanical Rotary Encoder with a 6 mm, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Wurth ElektronikPulses Per Revolution
8
Shaft Diameter
6 mm
Encoder Reading
Incremental
Mounting Type
Through Hole
Shaft Length
20mm
Current Rating
10mA
Country of Origin
Taiwan, Province Of China