Wurth Elektronik 12-Way IDC Connector Plug for Through Hole Mount, 2-Row

RS Stock No.: 197-3359Brand: Wurth ElektronikManufacturers Part No.: 490107671212Distrelec Article No.: 30121690
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 22) (ex VAT)

Wurth Elektronik 12-Way IDC Connector Plug for Through Hole Mount, 2-Row

P.O.A.

Each (In a Tube of 22) (ex VAT)

Wurth Elektronik 12-Way IDC Connector Plug for Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole