Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size, 25mm² to 25mm² Wire Size

RS Stock No.: 163-1495Brand: Wurth ElektronikManufacturers Part No.: 5580625
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

WA-CLUG

Inner Ring Diameter

6.4mm

Outer Ring Diameter

14mm

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Minimum Wire Size (mm²)

25mm²

Stud Size

M6

Contact Plating

Tin

Overall Length

30mm

Country of Origin

Taiwan, Province Of China

Product details

Wurth WA-CLUG Tubular Ring Terminals

WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size, 25mm² to 25mm² Wire Size

P.O.A.

Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size, 25mm² to 25mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

WA-CLUG

Inner Ring Diameter

6.4mm

Outer Ring Diameter

14mm

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Minimum Wire Size (mm²)

25mm²

Stud Size

M6

Contact Plating

Tin

Overall Length

30mm

Country of Origin

Taiwan, Province Of China

Product details

Wurth WA-CLUG Tubular Ring Terminals

WA-CLUG tubular ring terminals or cable lugs made from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals

You may be interested in