Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body

RS Stock No.: 205-3615Brand: Wurth ElektronikManufacturers Part No.: 60124002122502
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

SMP Connector

Gender

Male

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Series

WR-SMP

Series Number

WR-SMP

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 180) (ex VAT)

Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body

P.O.A.

Each (In a Tray of 180) (ex VAT)

Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

SMP Connector

Gender

Male

Mounting Type

Through Hole

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Series

WR-SMP

Series Number

WR-SMP

Country of Origin

Taiwan, Province Of China