Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch

RS Stock No.: 177-0016Brand: Wurth ElektronikManufacturers Part No.: 60800213421
brand-logo
View all in Jumpers & Shunts

Technical documents

Specifications

Type

Jumper

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.05mm

Width

1.9mm

Depth

3.5mm

Series

WR-PHD

Contact Material

Copper Alloy

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

30mΩ

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch

P.O.A.

Wurth Elektronik, WR-PHD Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Jumper

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.05mm

Width

1.9mm

Depth

3.5mm

Series

WR-PHD

Contact Material

Copper Alloy

Contact Plating

Gold

Orientation

Straight

Maximum Contact Resistance

30mΩ