Wurth Elektronik WR-PHD Series Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch

RS Stock No.: 233-9239Brand: Wurth ElektronikManufacturers Part No.: 61000511921
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Straight

Series

WR-PHD

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 46) (ex VAT)

Wurth Elektronik WR-PHD Series Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch

P.O.A.

Each (In a Tube of 46) (ex VAT)

Wurth Elektronik WR-PHD Series Straight PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Straight

Series

WR-PHD

Country of Origin

Taiwan, Province Of China